Eaton TPS-50 technical specifications.
| Approvals | CE, UR |
| Body Material | Glass |
| Current | 50A |
| Current Rating | 50A |
| Diameter | 14.3mm |
| Fuse Size | 1.76 X 0.56in |
| Lead Free | Lead Free |
| Length | 22.2mm |
| Max Voltage Rating (DC) | 170V |
| Mount | Holder |
| Package Quantity | 10 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | Telpower® TPS |
| Size | 22.2mm |
| Termination | Clip |
| Type | Electrical |
| Voltage Rating (AC) | 170V |
| DC Rated Voltage | 170V |
| Weight | 0.4oz |
| Working Voltage | 170V |
| RoHS | Compliant |
Download the complete datasheet for Eaton TPS-50 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
