Eaton TPS-50V technical specifications.
| Approvals | CE, UR |
| Package/Case | Radial |
| Current | 50A |
| Current Rating | 50A |
| Diameter | 14.3mm |
| Fuse Size | 14.22 X 44.7mm |
| Height | 0.874inch |
| Length | 32.03mm |
| Max Voltage Rating (DC) | 170V |
| Mount | Through Hole |
| Package Quantity | 10 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | Telpower® TPS |
| Type | Electrical |
| DC Rated Voltage | 170V |
| Weight | 0.32oz |
| RoHS | Compliant |
Download the complete datasheet for Eaton TPS-50V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.