Eaton TPS-5L technical specifications.
| Approvals | CE, UR |
| Package/Case | Radial |
| Current | 5A |
| Current Rating | 5A |
| Diameter | 14.3mm |
| Length | 0.874inch |
| Mount | Bolt |
| Package Quantity | 10 |
| Packaging | Bulk |
| Series | Telpower® TPS |
| Termination | Radial |
| Type | Electrical |
| DC Rated Voltage | 170V |
| Weight | 0.56oz |
| RoHS | Compliant |
Download the complete datasheet for Eaton TPS-5L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.