Eaton TPS-70V technical specifications.
| Mounting | Holder |
| Fuse Size (mm) | 14.22 X 44.7 |
| Package/Case | Melf |
| Number of Terminals | 2 |
| Product Length (mm) | 22.2 |
| Product Diameter (mm) | 14.3 |
| Current Rating | 70A |
| Voltage Rating | 170V |
| Cage Code | 81118 |
| EU RoHS | Yes |
| HTS Code | 8536100020 |
| Schedule B | 8536100020 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Eaton TPS-70V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.