Eaton TPSFH-N60 technical specifications.
| Body Material | Thermoplastic |
| Color | Black |
| Current Rating | 60A |
| Fuse Size | N/A |
| Illumination Type | Illuminated |
| Mount | Screw |
| Number of Poles | 1 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Weight | 0.16oz |
| RoHS | Compliant |
Download the complete datasheet for Eaton TPSFH-N60 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
