Eaton TPSFH-T technical specifications.
| Color | Black |
| Fuse Size | GMT Indicating |
| Illumination Type | Illuminated |
| Mount | Chassis Mount, Screw |
| Number of Circuits | 10 |
| Number of Poles | 10 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Telpower® TPSFH |
| Termination | Screw |
| Weight | 0.16oz |
| RoHS | Not CompliantNo |
Download the complete datasheet for Eaton TPSFH-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.