Eaton TPW-200 technical specifications.
| Approvals | UR |
| Package/Case | 200 |
| Current | 200A |
| Current Rating | 200A |
| Height | 3.681inch |
| Length | 2.495inch |
| Mount | Holder |
| Package Quantity | 5 |
| Packaging | Bulk |
| Series | Telpower® TPW |
| Termination | Plug |
| Type | Electrical |
| DC Rated Voltage | 80V |
| Weight | 2.24oz |
| Width | 1.459inch |
| RoHS | Not Compliant |
Download the complete datasheet for Eaton TPW-200 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
