Eaton TPWDS-SSM-3 technical specifications.
| Current | 250A |
| Package Quantity | 5 |
| Packaging | Bulk |
| Series | TPWDS |
| Type | Switch |
| Voltage | 80V |
| Weight | 6oz |
| RoHS | Compliant |
Download the complete datasheet for Eaton TPWDS-SSM-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.