
Surface mount fast-blow electric fuse, 1A current rating, 32VDC voltage rating. Features a 150mR DC cold resistance and a metal film body. Compliant with RoHS standards and UL/CSA approvals. Packaged in tape and reel for 0603 (1608) case code applications. Operating temperature range from -55°C to 125°C.
Eaton TR/0603FA1-R technical specifications.
| Approvals | UL, CSA |
| Body Material | Metal, FILM |
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Current Rating | 1A |
| DC Cold Resistance | 150mR |
| Depth | 0.81mm |
| Fuse Current | 1A |
| Fuse Size | 1.52 X 0.76 X 0.51mm |
| Height | 0.019inch |
| Lead Free | Lead Free |
| Length | 1.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 32V |
| Max Voltage Rating (DC) | 32V |
| Mount | Surface Mount |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 150mR |
| RoHS Compliant | Yes |
| Series | CHIP™ 0603FA |
| Voltage Rating (AC) | 32V |
| DC Rated Voltage | 32V |
| Weight | 0.048oz |
| Width | 0.032inch |
| Working Voltage | 32V |
| RoHS | Compliant |
Download the complete datasheet for Eaton TR/0603FA1-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
