
Fast-acting chip fuse, 2A current rating, 32V AC/DC voltage rating. Features a 0603 (1608 metric) surface mount case code with solder pad termination. Offers a DC cold resistance of 51mR and operates within a temperature range of -55°C to 125°C. UL and CSA approved, lead-free, and RoHS compliant, supplied in tape and reel packaging.
Eaton TR/0603FA2-R technical specifications.
| Approvals | UL, CSA |
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Current Rating | 2A |
| DC Cold Resistance | 51mR |
| Depth | 0.81mm |
| Fuse Size | 0.06 X 0.03 X 0.02in |
| Height | 0.019inch |
| Lead Free | Lead Free |
| Length | 1.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 32V |
| Max Voltage Rating (DC) | 32V |
| Mount | Surface Mount |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 51mR |
| RoHS Compliant | Yes |
| Series | CHIP™ 0603FA |
| Voltage Rating (AC) | 32V |
| DC Rated Voltage | 32V |
| Weight | 0.016oz |
| Width | 0.032inch |
| RoHS | Compliant |
Download the complete datasheet for Eaton TR/0603FA2-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.