Eaton TR/0603FA250mA technical specifications.
| Current Rating | 0.25A |
| Type | Chip |
| Voltage Rating | 32V |
| Termination Style | Solder Pad |
| Acting | Fast |
| Package/Case | 0603 |
| Number of Terminals | 2 |
| Typical Melting I2t | 0.0004A²s |
| Typical Cold Resistance | 3.1Ohm |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Eaton TR/0603FA250mA to view detailed technical specifications.
No datasheet is available for this part.