Eaton TR/0603FA3.5-R technical specifications.
| Approvals | UL, CSA |
| Package/Case | 0603 |
| Current Rating | 3.5A |
| DC Cold Resistance | 22mR |
| Fuse Size | 0.06 X 0.03 X 0.02in |
| Height | 0.019inch |
| Length | 0.063inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 32V |
| Max Voltage Rating (DC) | 32V |
| Mount | Surface Mount |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 22mR |
| RoHS Compliant | Yes |
| Series | CHIP™ 0603FA |
| Voltage Rating (AC) | 32V |
| DC Rated Voltage | 32V |
| Weight | 0.016oz |
| Width | 0.032inch |
| RoHS | Compliant |
Download the complete datasheet for Eaton TR/0603FA3.5-R to view detailed technical specifications.
No datasheet is available for this part.