
Fast-acting chip fuse with a 375mA current rating and 50V voltage rating. Features a 1.25 Ohm DC cold resistance and operates across a -55°C to 125°C temperature range. This surface mount component utilizes a 0603 (1608 metric) case code with solder pad termination, packaged in tape and reel. Approvals include UL and CSA, with lead-free and RoHS compliance.
Eaton TR/0603FA375-R technical specifications.
| Approvals | UL, CSA |
| Body Material | Metal, FILM |
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Current Rating | 375mA |
| DC Cold Resistance | 1.25R |
| Depth | 0.81mm |
| Fuse Current | 375mA |
| Fuse Size | 0.06 X 0.03 X 0.02in |
| Height | 0.019inch |
| Lead Free | Lead Free |
| Length | 1.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (DC) | 50V |
| Mount | Surface Mount |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 1.25R |
| RoHS Compliant | Yes |
| Series | Chip |
| Voltage Rating (AC) | 50V |
| DC Rated Voltage | 50V |
| Weight | 0.016oz |
| Width | 0.032inch |
| RoHS | Compliant |
Download the complete datasheet for Eaton TR/0603FA375-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.