Fast-acting SMD fuse, 4A current rating, 32V AC/DC voltage rating. Features a 0603 package size with solder pad mounting and a metal, film body. Offers 17mΩ DC cold resistance and operates across a temperature range of -55°C to 125°C. UL and CSA approved, lead-free, and RoHS compliant. Packaged in tape and reel for automated assembly.
Eaton TR/0603FA4-R technical specifications.
| Approvals | UL, CSA |
| Body Material | Metal, FILM |
| Package/Case | 0603 |
| Current Rating | 4A |
| DC Cold Resistance | 17mR |
| Depth | 0.81mm |
| Fuse Current | 4A |
| Fuse Size | 0.06 X 0.03 X 0.02in |
| Height | 0.019inch |
| Lead Free | Lead Free |
| Length | 1.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 32V |
| Max Voltage Rating (DC) | 32V |
| Mount | Surface Mount |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Resistance | 17mR |
| RoHS Compliant | Yes |
| Series | CHIP™ 0603FA |
| Voltage Rating (AC) | 32V |
| DC Rated Voltage | 32V |
| Weight | 0.016oz |
| Width | 0.032inch |
| Working Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for Eaton TR/0603FA4-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.