Eaton TR/0603FA4A technical specifications.
| Approvals | UL, CSA |
| Package/Case | 0603 |
| Current Rating | 4A |
| DC Cold Resistance | 17mR |
| Height | 0.019inch |
| Lead Free | Contains Lead |
| Length | 1.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Resistance | 17mR |
| Series | CHIP™ 0603FA |
| Voltage Rating (AC) | 32V |
| DC Rated Voltage | 24V |
| Weight | 0.016oz |
| Width | 0.81mm |
| RoHS | Not Compliant |
Download the complete datasheet for Eaton TR/0603FA4A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.