Fast-acting chip fuse, 500mA current rating, 32V AC / 50V DC voltage rating. Features a 0603 (1608 metric) SMD case with solder pad mounting, suitable for surface mount applications. Operating temperature range from -55°C to 125°C, with a DC cold resistance of 1.025 Ohms. Lead-free and RoHS compliant, supplied in tape and reel packaging. Approvals include UL and CSA.
Eaton TR/0603FA500-R technical specifications.
| Approvals | UL, CSA |
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Current Rating | 500mA |
| DC Cold Resistance | 1.025R |
| Depth | 0.81mm |
| Fuse Current | 500mA |
| Height | 0.019inch |
| Lead Free | Lead Free |
| Length | 0.063inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 32V |
| Max Voltage Rating (DC) | 50V |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | CHIP™ 0603FA |
| Voltage Rating (AC) | 32V |
| DC Rated Voltage | 50V |
| Width | 0.032inch |
| RoHS | Compliant |
Download the complete datasheet for Eaton TR/0603FA500-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.