Fuse Chip Fast Acting 5A 24V SMD Solder Pad 0603 T/R CSA/UL
Eaton TR/0603FA5A-T technical specifications.
| Current Rating | 5A |
| Type | Chip |
| Voltage Rating | 24V |
| Termination Style | Solder Pad |
| Acting | Fast |
| Package/Case | 0603 |
| Number of Terminals | 2 |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Eaton TR/0603FA5A-T to view detailed technical specifications.
No datasheet is available for this part.