
Eaton TR/1608FF-1.5A technical specifications.
| Current Rating | 1.5A |
| Fuse Size | 1.6 X 0.81 X 0.81mm |
| Height | 0.48mm |
| Length | 1.6mm |
| Max Voltage Rating (DC) | 24V |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Series | 1608FF |
| DC Rated Voltage | 32V |
| Width | 0.81mm |
| RoHS | Not Compliant |
Download the complete datasheet for Eaton TR/1608FF-1.5A to view detailed technical specifications.
No datasheet is available for this part.