Eaton TR/1608FF-3A technical specifications.
| Current Rating | 3A |
| Height | 0.48mm |
| Length | 1.6mm |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Resistance | 23mR |
| Series | 1608FF |
| DC Rated Voltage | 24V |
| Weight | 0.016oz |
| Width | 0.81mm |
| RoHS | Not Compliant |
Download the complete datasheet for Eaton TR/1608FF-3A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.