Eaton TR/3216CP-1.5A technical specifications.
| Current Rating | 1.5A |
| Fuse Size | 3.2 X 1.6 X 0.89mm |
| Length | 3.2mm |
| Max Voltage Rating (DC) | 24V |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Resistance | 98mR |
| RoHS Compliant | No |
| Series | 3216CP |
| Voltage Rating (AC) | 24V |
| Weight | 0.032oz |
| Width | 1.6mm |
| RoHS | Not Compliant |
Download the complete datasheet for Eaton TR/3216CP-1.5A to view detailed technical specifications.
No datasheet is available for this part.