Eaton TR/3216CP-500MA technical specifications.
| Current Rating | 500mA |
| Length | 3.2mm |
| Max Voltage Rating (DC) | 24V |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | 3216CP |
| Voltage Rating (AC) | 24V |
| Weight | 0.032oz |
| Width | 1.6mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Eaton TR/3216CP-500MA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.