
Eaton TR-3216FF-1A technical specifications.
| Approvals | UL, CSA |
| Body Material | Glass |
| Package/Case | 1206 |
| Current Rating | 1A |
| Height | 0.89mm |
| Lead Free | Contains Lead |
| Length | 3.2mm |
| Max Voltage Rating (AC) | 32V |
| Max Voltage Rating (DC) | 63V |
| Mount | PCB |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 219mR |
| Series | 3216FF |
| Size | 0.2mm |
| Termination | SMD/SMT |
| Voltage Rating (AC) | 32V |
| DC Rated Voltage | 63V |
| Weight | 0.016oz |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Eaton TR-3216FF-1A to view detailed technical specifications.
No datasheet is available for this part.
