Eaton TR/3216FF-4A technical specifications.
| Approvals | UL, CSA |
| Package/Case | 1206 |
| Current Rating | 4A |
| DC Cold Resistance | 18mR |
| Height | 0.035inch |
| Lead Free | Contains Lead |
| Length | 0.126inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 32V |
| Max Voltage Rating (DC) | 32V |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 18mR |
| Series | Chip 3216FF |
| Voltage Rating (AC) | 32V |
| DC Rated Voltage | 32V |
| Weight | 0.016oz |
| Width | 0.063inch |
| RoHS | Not CompliantNo |
Download the complete datasheet for Eaton TR/3216FF-4A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.