Eaton TR/3216FF-4A-T technical specifications.
| Current Rating | 4A |
| Type | Chip |
| Voltage Rating | 32V |
| Termination Style | Solder Pad |
| Acting | Fast |
| Package/Case | 1206 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Number of Terminals | 2 |
Download the complete datasheet for Eaton TR/3216FF-4A-T to view detailed technical specifications.
No datasheet is available for this part.