This surface mount fuse has a current rating of 1A and a DC rated voltage of 63V. It is packaged in a 1206 package type and is available on tape and reel. The fuse has a height of 0.89mm, length of 3.2mm, and width of 1.6mm, with a weight of 0.016oz. It is suitable for use in circuit protection applications.
Eaton TR/3216FF1-T technical specifications.
| Current Rating | 1A |
| Height | 0.89mm |
| Length | 3.2mm |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Series | 3216FF |
| Voltage Rating (AC) | 32V |
| DC Rated Voltage | 63V |
| Weight | 0.016oz |
| Width | 1.6mm |
| RoHS | Not Compliant |
Download the complete datasheet for Eaton TR/3216FF1-T to view detailed technical specifications.
No datasheet is available for this part.