The Eaton TR/3216FF1.5-T is a 1206 radial fuse with a current rating of 1.5A and a maximum voltage rating of 63V DC. It has a height of 0.89mm and a length of 3.2mm, with a width of 1.6mm. The fuse is packaged on a tape and reel. It is not radiation hardened and has a maximum AC voltage rating of 32V.
Eaton TR/3216FF1.5-T technical specifications.
| Current Rating | 1.5A |
| Height | 0.89mm |
| Length | 3.2mm |
| Max Voltage Rating (AC) | 32V |
| Max Voltage Rating (DC) | 63V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Series | 3216FF |
| Voltage Rating (AC) | 32V |
| DC Rated Voltage | 63V |
| Weight | 0.016oz |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Eaton TR/3216FF1.5-T to view detailed technical specifications.
No datasheet is available for this part.