Eaton TR/3216FF10-R technical specifications.
| Package/Case | 1206 |
| Current Rating | 10A |
| Depth | 1.6mm |
| Fuse Current | 10A |
| Height | 0.89mm |
| Length | 3.2mm |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Chip |
| Voltage Rating (AC) | 32V |
| DC Rated Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for Eaton TR/3216FF10-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.