Fast-acting surface mount fuse, 20A current rating, 24VDC maximum voltage. Features a 150A interrupting rating and 1.8mΩ DC cold resistance. Housed in a 1206/3216 case code, this component is HALOGEN FREE and ROHS COMPLIANT, with cULus approvals. Designed for tape and reel packaging, it operates within a temperature range of -55°C to 125°C.
Eaton TR/3216FF20-R technical specifications.
| Approvals | cULus |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Current Rating | 20A |
| DC Cold Resistance | 1.8mR |
| Depth | 1.6mm |
| Fuse Current | 20A |
| Height | 0.89mm |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (DC) | 24V |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 1.8mR |
| RoHS Compliant | Yes |
| Series | Chip 3216FF |
| Voltage Rating (AC) | 32V |
| DC Rated Voltage | 24V |
| Weight | 0.016oz |
| Width | 0.063inch |
| RoHS | Compliant |
Download the complete datasheet for Eaton TR/3216FF20-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.