Fast-acting surface mount fuse, 2.5A current rating, with 32VAC and 63VDC maximum voltage ratings. Features a 50A interrupting rating and 1.4mΩ DC cold resistance. Housed in a 3216 metric / 1206 imperial case code (CSMD package), this component operates from -55°C to 125°C and is HALOGEN FREE and ROHS COMPLIANT. UL and cULus approvals are included.
Eaton TR/3216FF25-R technical specifications.
| Approvals | UL, cULus |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | CSMD |
| Current | 25A |
| Current Rating | 25A |
| DC Cold Resistance | 1.4mR |
| Depth | 1.6mm |
| Height | 0.035inch |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 32V |
| Max Voltage Rating (DC) | 63V |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 1.4mR |
| RoHS Compliant | Yes |
| Series | 3216FF |
| Voltage Rating (AC) | 32V |
| DC Rated Voltage | 24V |
| Weight | 0.016oz |
| Width | 0.063inch |
| RoHS | Compliant |
Download the complete datasheet for Eaton TR/3216FF25-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.