
Surface mount fast-acting chip fuse, 250mA current rating, with 32VAC and 63VDC voltage ratings. Features a 50A interrupt rating and 3.5 Ohm DC cold resistance. Encased in a 1206 (3216 metric) package, this RoHS compliant component operates from -55°C to 125°C and is supplied on tape and reel. Approvals include UL and CSA.
Eaton TR/3216FF250-R technical specifications.
| Approvals | UL, CSA |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Current Rating | 250mA |
| DC Cold Resistance | 3.5R |
| Depth | 1.6mm |
| Fuse Current | 250mA |
| Fuse Size | 0.126 X 0.063 X 0.035in |
| Height | 0.89mm |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 32V |
| Max Voltage Rating (DC) | 63V |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Primary Type | Chip |
| Reach SVHC Compliant | No |
| Resistance | 3.5R |
| RoHS Compliant | Yes |
| Series | Chip 3216FF |
| Termination | SMD/SMT |
| Voltage Rating | 63V |
| Voltage Rating (AC) | 32V |
| DC Rated Voltage | 63V |
| Weight | 0.016oz |
| Width | 1.6mm |
| Working Voltage | 63V |
| RoHS | Compliant |
Download the complete datasheet for Eaton TR/3216FF250-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.