Eaton TR/3216FF30-R technical specifications.
| Approvals | UL, cULus |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Current | 30A |
| Current Rating | 30A |
| DC Cold Resistance | 1mR |
| Depth | 1.6mm |
| Fuse Size | 3.2 X 1.6 X 0.89mm |
| Height | 0.035inch |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (DC) | 24V |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Resistance | 1mR |
| RoHS Compliant | Yes |
| Series | 3216FF |
| DC Rated Voltage | 24V |
| Weight | 0.016oz |
| Width | 0.063inch |
| RoHS | Compliant |
Download the complete datasheet for Eaton TR/3216FF30-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.