Eaton TR/3216FF4-R technical specifications.
| Approvals | UL, CSA |
| Body Material | Metal, FILM |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Current Rating | 4A |
| DC Cold Resistance | 18mR |
| Depth | 1.6mm |
| Fuse Current | 4A |
| Height | 0.035inch |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Chip 3216FF |
| Voltage Rating (AC) | 32V |
| DC Rated Voltage | 32V |
| Width | 0.063inch |
| RoHS | Compliant |
Download the complete datasheet for Eaton TR/3216FF4-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
