
Surface mount fast-blow electric fuse, 4.5A current rating, with 32VAC and 32VDC voltage ratings. Features a 50A interrupting rating, 16mΩ DC cold resistance, and operates within a -55°C to 125°C temperature range. Packaged in a 1206 (3216 metric) case, it measures 3.2mm L x 1.6mm W x 0.8mm H and is RoHS compliant. Approvals include UL and CSA.
Eaton TR/3216FF4.5-R technical specifications.
| Approvals | UL, CSA |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Current Rating | 4.5A |
| DC Cold Resistance | 16mR |
| Depth | 1.6mm |
| Fuse Size | 0.126 X 0.063 X 0.035in |
| Height | 0.035inch |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 32V |
| Max Voltage Rating (DC) | 32V |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 16mR |
| RoHS Compliant | Yes |
| Series | Chip 3216FF |
| Voltage Rating (AC) | 32V |
| DC Rated Voltage | 32V |
| Weight | 0.016oz |
| Width | 0.063inch |
| Working Voltage | 32V |
| RoHS | Compliant |
Download the complete datasheet for Eaton TR/3216FF4.5-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
