
Fast-acting surface mount fuse, 6.5A current rating, with 32VAC/32VDC voltage rating. Features a 50A interrupting rating and a 1206 case size (3216 metric). Operates across a -55°C to 125°C temperature range. UL and CSA approved, this RoHS compliant component offers a low DC cold resistance of 8.6mR.
Eaton TR/3216FF6.5-R technical specifications.
| Approvals | UL, CSA |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Current Rating | 6.5A |
| DC Cold Resistance | 8.6mR |
| Fuse Current | 6.5A |
| Fuse Size | 0.126 X 0.063 X 0.035in |
| Height | 0.035inch |
| Lead Free | Lead Free |
| Length | 0.126inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 32V |
| Max Voltage Rating (DC) | 32V |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Chip 3216FF |
| Voltage Rating (AC) | 32V |
| DC Rated Voltage | 32V |
| Width | 0.063inch |
| Working Voltage | 32V |
| RoHS | Compliant |
Download the complete datasheet for Eaton TR/3216FF6.5-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
