
Surface mount fast-acting fuse, 7A current rating, 32VAC/32VDC voltage rating, with a 50A interrupting rating. Features a 7mΩ DC cold resistance and operates within a -55°C to 125°C temperature range. Housed in a 3216 metric / 1206 imperial case code, this RoHS compliant component is supplied on tape and reel. Approvals include UL and CSA.
Eaton TR/3216FF7-R technical specifications.
| Approvals | UL, CSA |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | CSMD |
| Current Rating | 7A |
| DC Cold Resistance | 7mR |
| Depth | 1.6mm |
| Fuse Size | 0.126 X 0.063 X 0.035in |
| Height | 0.035inch |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 32V |
| Max Voltage Rating (DC) | 32V |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 7mR |
| RoHS Compliant | Yes |
| Series | Chip 3216FF |
| Voltage Rating (AC) | 32V |
| DC Rated Voltage | 32V |
| Weight | 0.016oz |
| Width | 0.063inch |
| Working Voltage | 32V |
| RoHS | Compliant |
Download the complete datasheet for Eaton TR/3216FF7-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
