Eaton TR/3216LV-1.5A technical specifications.
| Current Rating | 1.5A |
| Height | 0.9mm |
| Length | 3.2mm |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 125V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Series | 3216LV |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| Weight | 0.016oz |
| Width | 1.6mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Eaton TR/3216LV-1.5A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.