Eaton TR/3216LV1.25-R technical specifications.
| Approvals | UL, CSA |
| Package/Case | 1206 |
| Current Rating | 1.25A |
| DC Cold Resistance | 400mR |
| Fuse Size | 3.2 X 1.6 X 0.9mm |
| Height | 0.035inch |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 125V |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CHIP 3216LV |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| Weight | 0.016oz |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Eaton TR/3216LV1.25-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.