
Surface mount fuse with a 32V AC/DC voltage rating and 8A current rating. Features a time-delay blow characteristic and a 1206 package size. Operating temperature range from -55°C to 125°C with a DC cold resistance of 8.3mR. Packaged on tape and reel for automated assembly.
Eaton TR/3216TD8-R technical specifications.
| Approvals | cULus |
| Blow Characteristic | TIME DELAY |
| Package/Case | 1206 |
| Current Rating | 8A |
| DC Cold Resistance | 8.3mR |
| Depth | 1.6mm |
| Fuse Current | 8A |
| Height | 0.9mm |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 32V |
| Max Voltage Rating (DC) | 32V |
| Mount | Surface Mount |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Series | CHIP 3216TD |
| Termination | SMD/SMT |
| Voltage Rating (AC) | 32V |
| DC Rated Voltage | 32V |
| Weight | 0.016oz |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Eaton TR/3216TD8-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.