Eaton TR/6125FA-250mA technical specifications.
| Current Rating | 0.25A |
| Type | Chip |
| Voltage Rating | 125V |
| Termination Style | Solder Pad |
| Acting | Fast |
| Package/Case | 2410 |
| Number of Terminals | 2 |
| Typical Melting I2t | 0.01A²s |
Download the complete datasheet for Eaton TR/6125FA-250mA to view detailed technical specifications.
No datasheet is available for this part.