Eaton TR/C518S-5-R technical specifications.
| Approvals | UL, CSA |
| Package/Case | Axial |
| Current Rating | 5A |
| DC Cold Resistance | 18mR |
| Length | 0.598inch |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Series | C518 |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Eaton TR/C518S-5-R to view detailed technical specifications.
No datasheet is available for this part.