Eaton TR/CC06H2A technical specifications.
| Current Rating | 2A |
| Type | Chip |
| Voltage Rating | 32V |
| Termination Style | Solder Pad |
| Acting | Fast |
| Package/Case | 1206 |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Number of Terminals | 2 |
| Typical Melting I2t | 0.2A²s |
| Typical Cold Resistance | 0.061Ohm |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Eaton TR/CC06H2A to view detailed technical specifications.
No datasheet is available for this part.