Eaton TR-CC12H2A technical specifications.
| Current Rating | 2A |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 63V |
| Mount | Surface Mount |
| RoHS | Compliant |
Download the complete datasheet for Eaton TR-CC12H2A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.