Eaton TR/MCRW-1.5A technical specifications.
| Current Rating | 1.5A |
| Type | Subminiature |
| Voltage Rating | 125V |
| Termination Style | Axial |
| Acting | Fast |
| Number of Terminals | 2 |
| Typical Melting I2t | 0.25A²s |
Download the complete datasheet for Eaton TR/MCRW-1.5A to view detailed technical specifications.
No datasheet is available for this part.