Eaton TR/PCB-1-SD-R technical specifications.
| Approvals | UL, CSA |
| Package/Case | Radial |
| Current Rating | 1A |
| Flammability Rating | UL94 V-0 |
| Height | 0.345inch |
| Lead Free | Lead Free |
| Length | 0.35inch |
| Mount | Through Hole |
| Packaging | Tape and Reel |
| Series | PC-Tron® |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 450V |
| Width | 0.184inch |
| RoHS | Not Compliant |
Download the complete datasheet for Eaton TR/PCB-1-SD-R to view detailed technical specifications.
No datasheet is available for this part.