Eaton TR/PCB-2 technical specifications.
| Approvals | UL, CSA |
| Package/Case | Radial |
| Current Rating | 2A |
| Flammability Rating | UL94 V-0 |
| Height | 0.345inch |
| Lead Free | Contains Lead |
| Length | 8.89mm |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Series | PC-Tron® |
| Termination | Radial |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 450V |
| Weight | 0.064oz |
| Width | 8.13mm |
| RoHS | Not Compliant |
Download the complete datasheet for Eaton TR/PCB-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.