Eaton TR/PCB-4-SD technical specifications.
| Current Rating | 4A |
| Type | Subminiature |
| Termination Style | Radial |
| Acting | Fast |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Number of Terminals | 2 |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Eaton TR/PCB-4-SD to view detailed technical specifications.
No datasheet is available for this part.