Eaton TR/PCC-1-R technical specifications.
| Current Rating | 1A |
| Height | 2.41mm |
| Lead Pitch | 0.1inch |
| Length | 7.62mm |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | PCC |
| Termination | Radial |
| Voltage Rating (AC) | 250V |
| Width | 7.37mm |
| RoHS | Compliant |
Download the complete datasheet for Eaton TR/PCC-1-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.