The Eaton TR1/3216FF-2A is a 2A fast acting chip fuse with a voltage rating of 32V. It features a 1206 package style with solder pad termination. The fuse operates within a temperature range of -55°C to 125°C. It has 2 terminals and a typical melting I2t of 0.126 and typical cold resistance of 0.066.
Eaton TR1/3216FF-2A technical specifications.
| Current Rating | 2A |
| Type | Chip |
| Voltage Rating | 32V |
| Termination Style | Solder Pad |
| Acting | Fast |
| Package/Case | 1206 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Number of Terminals | 2 |
| Typical Melting I2t | 0.126A²s |
| Typical Cold Resistance | 0.066Ohm |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Eaton TR1/3216FF-2A to view detailed technical specifications.
No datasheet is available for this part.