Eaton TR1/6125T625-R technical specifications.
| Package/Case | SMD/SMT |
| Current Rating | 625mA |
| Height | 2.72mm |
| Length | 0.24inch |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Series | BRICK 6125TD |
| Termination | SMD/SMT |
| Voltage Rating (AC) | 125V |
| Weight | 0.032oz |
| Width | 2.72mm |
| RoHS | Not Compliant |
Download the complete datasheet for Eaton TR1/6125T625-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
