Eaton TR1/6125TD1.5A technical specifications.
| Current Rating | 1.5A |
| Height | 2.72mm |
| Length | 6.1mm |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 60V |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 700mR |
| Series | 6125TD |
| Voltage Rating (AC) | 60V |
| Weight | 0.032oz |
| Width | 2.72mm |
| RoHS | Compliant |
Download the complete datasheet for Eaton TR1/6125TD1.5A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.